PLP2-9MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 916-8745
- Mfr. Part No.:
- PLP2-9MM
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.755 | $7.55 | - |
| 100 - 290 | $0.736 | $7.36 | 2% |
| 300 - 590 | $0.709 | $7.09 | 6% |
| 600 + | $0.686 | $6.86 | 9% |
*price indicative
- RS Stock No.:
- 916-8745
- Mfr. Part No.:
- PLP2-9MM
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 9mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Inside Diameter | 2.8mm | |
| Outside Diameter | 3.3mm | |
| Standards/Approvals | RoHS | |
| Series | PLP2 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 9mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Inside Diameter 2.8mm | ||
Outside Diameter 3.3mm | ||
Standards/Approvals RoHS | ||
Series PLP2 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar PLP2 Series LED Light Pipes
The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.
Features of the PLP2 series:
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- PLPC3-9MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-9MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm
- PLW5-9MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP2-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-375 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-750 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-8MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
