PLP2-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $1.60

View bulk pricing options

Subtotal (1 bag of 100 units)*

$49.60

(exc. GST)

$54.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$0.496$49.60-
200 - 300$0.488$48.80$1.60
400 +$0.476$47.60$8.00

*price indicative

RS Stock No.:
174-9690
Mfr. Part No.:
PLP2-100
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

3.3mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Clear

Number of Light Pipes

1

Inside Diameter

2.8mm

Light Pipe Shape

Round

Outside Diameter

3.3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP2

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front), 3mm Round Lens, Low Profile Round Face, .100 in.

Material: Polycarbonate , Clear

Low-Profile, Round Face

Press Fit for Simple Installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy