PLW5-9MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.15

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.65

(exc. GST)

$21.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.93$19.65-
25 +$3.884$19.42$1.15

*price indicative

Packaging Options:
RS Stock No.:
916-8798
Mfr. Part No.:
PLW5-9MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

9mm

Orientation

Straight

Lens Size

5 mm

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Number of Light Pipes

1

Inside Diameter

1.8mm

Outside Diameter

5mm

Standards/Approvals

RoHS

Series

PLW5

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN

Bivar PLW5-XXX Series LED Light Pipes


The PLW5 series from Bivar are a family of rigid LED light pipes with a unique micro-lens. The design used for these light pipes enables a wide light capture and therefore a brighter light from the light pipe.

PLW5 LED light pipes are available in a range of different lengths with a 5 mm round lens. PLW5 light pipes are mounted by press-fitting through the front of the panel.

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy