PLP1-9MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Clear, 3 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
916-8710
Mfr. Part No.:
PLP1-9MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Straight

Length

9mm

Lens Size

3 mm

Mount Type

Panel Mount

LED Colour

Clear

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Number of Light Pipes

1

Inside Diameter

3mm

Outside Diameter

3.8mm

Standards/Approvals

RoHS

Series

PLP1

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN

Bivar PLP1 Series LED Light Pipes


Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs

Provide uniform panel aesthetics and reduce assembly time

Provides ESD protection (circuit isolation from front panel)

Clear lens suitable for all LED colours

Easy press-fit by hand installation

Available in different lengths

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy