PLP2-8MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 916-8736
- Mfr. Part No.:
- PLP2-8MM
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.59
(exc. GST)
$17.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.559 | $15.59 |
| 100 - 290 | $1.551 | $15.51 |
| 300 - 590 | $1.53 | $15.30 |
| 600 + | $1.506 | $15.06 |
*price indicative
- RS Stock No.:
- 916-8736
- Mfr. Part No.:
- PLP2-8MM
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 8mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 2.8mm | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 3.3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 8mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 2.8mm | ||
Light Pipe Shape Round | ||
Number of Light Pipes 1 | ||
Outside Diameter 3.3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP2 | ||
- COO (Country of Origin):
- CN
Bivar PLP2 Series LED Light Pipes
The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.
Features of the PLP2 series:
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
- RS Stock No. 7134728
- Mfr. Part No. PLP2-500
Each (In a Pack of 5)
$0.98
- RS Stock No. 8919640
- Mfr. Part No. PLP2-1000
Each (In a Pack of 20)
$0.691
- RS Stock No. 9168720
- Mfr. Part No. PLP2-5MM
Each (In a Pack of 10)
$0.774
- RS Stock No. 9168748
- Mfr. Part No. PLP2-10MM
Each (In a Pack of 10)
$0.725
Related links
- PLPC3-8MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-8MM-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-375 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-750 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-625 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-1000 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm






