Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 5 mm
- RS Stock No.:
- 175-6641
- Mfr. Part No.:
- LPR5-0800-0700FP
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-6641
- Mfr. Part No.:
- LPR5-0800-0700FP
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 17.8mm | |
| Orientation | Right Angle | |
| Lens Size | 5 mm | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Right Angle | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 4.9mm | |
| Standards/Approvals | 94V-0 | |
| Series | LPR5 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 17.8mm | ||
Orientation Right Angle | ||
Lens Size 5 mm | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Right Angle | ||
Number of Light Pipes 1 | ||
Outside Diameter 4.9mm | ||
Standards/Approvals 94V-0 | ||
Series LPR5 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Board Mount, Right Angle, 5mm Flat Lens, Height 0.800 in. (20.3mm) Length 0.700 in. (17.8mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome
- RS Stock No. 1756622
- Mfr. Part No. LPR3-0800-0700FP
Each (In a Bag of 100)
$1.477
- RS Stock No. 1756750
- Mfr. Part No. LPR3-0800-0700FP
Each (In a Pack of 5)
$3.418
- RS Stock No. 1756750P
- Mfr. Part No. LPR3-0800-0700FP
Each (Supplied in a Bag)
$3.418
- RS Stock No. 8919687
- Mfr. Part No. RLP1-400-800
Each (In a Pack of 10)
$1.695
Related links
- LPR5-0800-0700FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 5 mm
- LPR5-0800-1500FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 5 mm
- LPR3-0800-0700FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- LPR3-1250-0700FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear
- LPR3-0800-2000FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear
- LPR3-0800-3000FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm








