Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$147.70

(exc. GST)

$162.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
100 - 100$1.477$147.70-
200 - 300$1.44$144.002%
400 +$1.417$141.704%

*price indicative

RS Stock No.:
175-6622
Mfr. Part No.:
LPR3-0800-0700FP
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

17.8mm

Orientation

Right Angle

Lens Size

3 mm

Mount Type

Through Hole

Number of Ways

1

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Right Angle

Outside Diameter

2.9mm

Standards/Approvals

94V-0

Series

LPR3

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN
Light Pipe, Rigid, Board Mount, Right Angle, 3mm Flat Lens, Height 0.800 in. (20.3mm) Length 0.700 in. (17.8mm)

Material: Polycarbonate Clear

Black Adapter with Light Bleed Protection

Lens Diameter: 3mm, 4mm, 5mm

Lens Style: Flat, Dome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy