LPR5-0800-1500FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 5 mm
- RS Stock No.:
- 175-6643
- Mfr. Part No.:
- LPR5-0800-1500FP
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-6643
- Mfr. Part No.:
- LPR5-0800-1500FP
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Orientation | Right Angle | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Lens Colour | Clear | |
| Lens Size | 5 mm | |
| LED Included | No | |
| Configuration (Rows x Columns) | 1 x 1 | |
| Length | 38.1 mm | |
| Light Pipe Shape | Right Angle | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 4.9 mm | |
| Series | LPR5 | |
| Standards/Approvals | 94V-0 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Orientation Right Angle | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Lens Colour Clear | ||
Lens Size 5 mm | ||
LED Included No | ||
Configuration (Rows x Columns) 1 x 1 | ||
Length 38.1 mm | ||
Light Pipe Shape Right Angle | ||
Number of Light Pipes 1 | ||
Outside Diameter 4.9 mm | ||
Series LPR5 | ||
Standards/Approvals 94V-0 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Board Mount, Right Angle, 5mm Flat Lens, Height 0.800 in. (20.3mm) Length 1.500 in. (38.1mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome
Related links
- LPR5-0800-1500FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 5 mm
- LPR5-0800-0700FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 5 mm
- Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 5 mm
- Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- LPR3-1000-1500FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- LPR3-1250-1500FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- RLP1-400-500 Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 5 x 17 mm LED Included included
- Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 5 x 17 mm LED Included included
