PLP2-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 174-9771
- Mfr. Part No.:
- PLP2-100
- Brand:
- Bivar
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 174-9771
- Mfr. Part No.:
- PLP2-100
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 3.3mm | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Inside Diameter | 2.8mm | |
| Light Pipe Shape | Round | |
| Outside Diameter | 3.3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 3.3mm | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Inside Diameter 2.8mm | ||
Light Pipe Shape Round | ||
Outside Diameter 3.3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP2 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Front), 3mm Round Lens, Low Profile Round Face, .100 in.
Material: Polycarbonate , Clear
Low-Profile, Round Face
Press Fit for Simple Installation
- RS Stock No. 7134712
- Mfr. Part No. PLP2-250
Each (In a Pack of 5)
$1.03
- RS Stock No. 9168720
- Mfr. Part No. PLP2-5MM
Each (In a Pack of 10)
$0.774
- RS Stock No. 7134728
- Mfr. Part No. PLP2-500
Each (In a Pack of 5)
$0.98
- RS Stock No. 9168748
- Mfr. Part No. PLP2-10MM
Each (In a Pack of 10)
$0.725
Related links
- PLP2-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-5MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-3MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-1200 Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC3-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-375 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm





