PLP2-10MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.40

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.91

(exc. GST)

$7.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 310 unit(s) shipping from 16 November 2026
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.691$6.91-
50 +$0.683$6.83$0.40

*price indicative

Packaging Options:
RS Stock No.:
916-8748
Mfr. Part No.:
PLP2-10MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

10mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Inside Diameter

2.8mm

Number of Light Pipes

1

Outside Diameter

3.3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP2

COO (Country of Origin):
CN

Bivar PLP2 Series LED Light Pipes


The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

Features of the PLP2 series:

Rigid light pipes for front panel mounting

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs

Provides uniform panel aesthetics and reduces assembly time

Clear lens suitable for all LED colours

Easy press-fit installation

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Each (In a Pack of 10)
$0.758
Each (In a Pack of 10)
$1.463
Each (In a Pack of 10)
$0.755
Each (In a Pack of 5)
$0.966

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy