VLP-600-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 174-9741
- Mfr. Part No.:
- VLP-600-R
- Brand:
- Bivar
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.337
(exc. GST)
$0.371
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 200 | $0.337 | $33.70 |
300 - 400 | $0.329 | $32.90 |
500 + | $0.318 | $31.80 |
*price indicative
- RS Stock No.:
- 174-9741
- Mfr. Part No.:
- VLP-600-R
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Vertical, Board Mount, SMD LED, .600 in., Round Face
Material: Polycarbonate Clear Round Face Lens Use with Standard SM0603 through SM0805 Surface Mount LEDs Protects Circuit from ESD
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Configuration | Vertical |
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 15.2mm |
Dimensions | 4.7 x 4.7 x 15.2mm |
Mounting Type | PCB Mounted |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 3mm |
Series | VLP |
Configuration Rows x Columns | 1 x 1 |
Related links
- VLP-600-F Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-500-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-400-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-450-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-300-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-350-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-550-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-250-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens