VLP-350-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens
- RS Stock No.:
- 713-4771
- Mfr. Part No.:
- VLP-350-F
- Brand:
- Bivar
4840 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.528
(exc. GST)
$0.581
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.528 | $5.28 |
100 - 240 | $0.526 | $5.26 |
250 - 490 | $0.504 | $5.04 |
500 - 990 | $0.49 | $4.90 |
1000 + | $0.48 | $4.80 |
*price indicative
- RS Stock No.:
- 713-4771
- Mfr. Part No.:
- VLP-350-F
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar VLP Series LED Light Pipes
The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.
Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 10.4mm |
Dimensions | 4.7 x 4.7 x 10.4mm |
Mounting Type | PCB Mounted |
Lens Shape | Flat |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
LED Included | No |
Lens Colour | Clear |
Outer Diameter | 3mm |
Configuration Rows x Columns | 1 x 1 |
Series | VLP |
Related links
- VLP-550-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens
- VLP-250-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens
- VLP-400-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens
- VLP-300-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens
- VLP-200-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens
- VLP-450-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens
- PLP1-350-F Bivar, Panel Mount LED Light Pipe, Clear Flat Lens
- VLP-350-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens