VLP-400-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 891-9722
- Mfr. Part No.:
- VLP-400-F
- Brand:
- Bivar
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$23.90
(exc. GST)
$26.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 12 October 2026
- Plus 1,200 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.239 | $23.90 |
| 300 - 400 | $0.237 | $23.70 |
| 500 - 900 | $0.235 | $23.50 |
| 1000 - 1900 | $0.232 | $23.20 |
| 2000 + | $0.23 | $23.00 |
*price indicative
- RS Stock No.:
- 891-9722
- Mfr. Part No.:
- VLP-400-F
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 10.2mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Flat | |
| Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Series | VLP | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 10.2mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Surface | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Flat | ||
Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
Series VLP | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar VLP Series LED Light Pipes
The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.
Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- VLP-350-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-300-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-450-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-550-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-250-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-200-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-400-R Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-650-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear Black Yellow Blue, 3 mm
