Bivar for use with 5 mm LED Assembly Self-Retaining Clip

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$29.75

(exc. GST)

$32.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 200 unit(s) shipping from 09 November 2026
  • Final 150 unit(s) shipping from 09 November 2026

Units
Per unit
Per Pack*
Saving
50 - 50$0.595$29.75-
100 +$0.58$29.002%

*price indicative

RS Stock No.:
891-9555
Mfr. Part No.:
C-105-SR
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Holder

For Use With

5 mm LED Assembly

Hardware Type

Self-Retaining Clip

Standards/Approvals

RoHS

Series

C

COO (Country of Origin):
CN

Bivar C Series Panel Mount Clips


The C series from Bivar are a family of panel mount clips for through-hole LEDs. They help to reinforce and support the LED when it is mounted into a panel. They also provide protection from harsh environments. The C series are all made using a black nylon material.

The panel mount clips are designed for use with either 3 mm (T-1) or 5 mm (T-1 3/4) LEDs. Part numbers ending -SR also feature a self retaining panel mount clip.

LED Mounting Hardware, Bivar


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy