Bivar 5.1 mm Diameter LED Holder for use with 5.1 mm PCB LED Assembly
- RS Stock No.:
- 891-9612
- Mfr. Part No.:
- LTM-200
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 891-9612
- Mfr. Part No.:
- LTM-200
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Holder | |
| Diameter | 5.1mm | |
| Number of LEDs | 1 | |
| For Use With | 5.1 mm PCB LED Assembly | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Series | LTM | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Holder | ||
Diameter 5.1mm | ||
Number of LEDs 1 | ||
For Use With 5.1 mm PCB LED Assembly | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Series LTM | ||
Bivar LTM Series LED Spacers
The LTM series from Bivar is a family of LED spacers for through-hole LEDs. They are designed to elevate the LED from the PCB and offer protection from high temperature environments.
LTM spacer mounts feature internal tapered pin dividers to support the LED pins. They are made using a black crystalline polymer with a UL rating.
Features of the LTM LED spacers:
For 3 mm or 5 mmm through-hole LEDs
Vertical mounting
Pin dividers
Variety of lengths
LED Mounting Hardware, Bivar
Related links
- Bivar 5.1 mm Diameter LED Holder for use with 3.8 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder for use with 7.6 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder for use with 3.05 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder for use with 10.2 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 12.7 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 5 mm LED, 3 mm LED
- Bivar 5.1 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
