Bivar for use with 5 mm PCB LED Assembly Self-Retaining LED Mount
- RS Stock No.:
- 891-9567
- Mfr. Part No.:
- ELM 1-5MM
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 891-9567
- Mfr. Part No.:
- ELM 1-5MM
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Holder | |
| For Use With | 5 mm PCB LED Assembly | |
| Hardware Type | Self-Retaining LED Mount | |
| Standards/Approvals | RoHS | |
| Series | ELM 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Holder | ||
For Use With 5 mm PCB LED Assembly | ||
Hardware Type Self-Retaining LED Mount | ||
Standards/Approvals RoHS | ||
Series ELM 1 | ||
- COO (Country of Origin):
- US
Bivar PLP5-2 Series LED Light Pipe
The PLP5-2 series from Bivar are a family of rigid LED light pipes featuring a 5 mm round lens. They come with a clear, diffused or smoked (black) lens option. PLP5-2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLP5-2 light pipes are made using a polycarbonate. These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.
Rigid light pipe for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- Bivar for use with 5 mm LED Assembly Self-Retaining Clip
- Bivar 5.1 mm Diameter LED Holder for use with 10.2 mm PCB LED Assembly
- Bivar 6.5 mm Diameter Self-Retaining Spacer LED Mount for use with 5 mm T-1 3/4 LEDs
- Bivar 5.1 mm Diameter LED Holder for use with 5.1 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder for use with 3.8 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder for use with 3.05 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder for use with 7.6 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 12.7 mm PCB LED Assembly
