Bivar for use with T-1 (3 mm) Flanged LED Self-Retaining Clip
- RS Stock No.:
- 891-9551
- Mfr. Part No.:
- C-103-SR
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.40 | $20.00 |
| 100 - 200 | $0.391 | $19.55 |
| 250 - 450 | $0.382 | $19.10 |
| 500 - 950 | $0.373 | $18.65 |
| 1000 + | $0.364 | $18.20 |
*price indicative
- RS Stock No.:
- 891-9551
- Mfr. Part No.:
- C-103-SR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Holder | |
| For Use With | T-1 (3 mm) Flanged LED | |
| Hardware Type | Self-Retaining Clip | |
| Standards/Approvals | RoHS | |
| Series | C | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Holder | ||
For Use With T-1 (3 mm) Flanged LED | ||
Hardware Type Self-Retaining Clip | ||
Standards/Approvals RoHS | ||
Series C | ||
- COO (Country of Origin):
- CN
Bivar C Series Panel Mount Clips
The C series from Bivar are a family of panel mount clips for through-hole LEDs. They help to reinforce and support the LED when it is mounted into a panel. They also provide protection from harsh environments. The C series are all made using a black nylon material.
The panel mount clips are designed for use with either 3 mm (T-1) or 5 mm (T-1 3/4) LEDs. Part numbers ending -SR also feature a self retaining panel mount clip.
LED Mounting Hardware, Bivar
Related links
- Bivar for use with 5 mm LED Assembly Self-Retaining Clip
- Bivar for use with 5 mm PCB LED Assembly Self-Retaining LED Mount
- Bivar 6.5 mm Diameter Self-Retaining Spacer LED Mount for use with 5 mm T-1 3/4 LEDs
- Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Flanged LED Holder
- FLPR6.0-SR Bivar PCB 1-Way Straight Flexible LED Light Pipe Clear 3 mm LED Included included
- FLPV3.0-SR Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm LED Included included
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- RS PRO 3 mm Flanged Round Nut For Lead Screw 12 mm
