DiodesZetex 5 Output Display Driver, 65V, 1A PWM, DC Voltage LED Driver
- RS Stock No.:
- 751-5310
- Mfr. Part No.:
- ZXLD1366DACTC
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $105.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.81
(exc. GST)
$30.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $5.562 | $27.81 | - |
| 750 - 1495 | $5.422 | $27.11 | $105.00 |
| 1500 + | $5.338 | $26.69 | $336.00 |
*price indicative
- RS Stock No.:
- 751-5310
- Mfr. Part No.:
- ZXLD1366DACTC
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Voltage | 65V | |
| Product Type | Display Driver | |
| Input Voltage | 6V, 60V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM, DC Voltage | |
| Terminal Type | Solder | |
| Operating Modes | Shutdown, Continuous mode | |
| LED Voltage | 33V | |
| Driver Current | 1A | |
| Number of Outputs | 5 | |
| Series | ZXLD1366 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Power Dissipation | 2.2W | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Voltage 65V | ||
Product Type Display Driver | ||
Input Voltage 6V, 60V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM, DC Voltage | ||
Terminal Type Solder | ||
Operating Modes Shutdown, Continuous mode | ||
LED Voltage 33V | ||
Driver Current 1A | ||
Number of Outputs 5 | ||
Series ZXLD1366 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Power Dissipation 2.2W | ||
- COO (Country of Origin):
- MY
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex LED Driver 1A PWM, DC Voltage
- Inventronics Constant Current LED Driver 40 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- DiodesZetex LED Driver, 1A PWM
- Recom LED Driver 35 V dc Output 1A PWM
- Recom LED Driver 31 V dc Output 1A PWM
- DiodesZetex LED Driver 1.5A PWM
- DiodesZetex LED Driver 30 V Output 20 mA PWM
- DiodesZetex LED Driver Linear and PWM
