DiodesZetex 5 Output Display Driver, 1A PWM LED Driver
- RS Stock No.:
- 122-0314
- Mfr. Part No.:
- AL8805W5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $240.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$6,756.00
(exc. GST)
$7,431.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $2.252 | $6,756.00 | - |
| 6000 - 27000 | $2.212 | $6,636.00 | $240.00 |
| 30000 + | $1.991 | $5,973.00 | $7,830.00 |
*price indicative
- RS Stock No.:
- 122-0314
- Mfr. Part No.:
- AL8805W5-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Display Driver | |
| Input Voltage | 30V, 6V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Solder | |
| Input Voltage Type | DC | |
| Operating Modes | Step Down Mode | |
| LED Voltage | 20V | |
| Driver Current | 1A | |
| Number of Outputs | 5 | |
| Series | AL8805 | |
| Standards/Approvals | RoHS EU Directive 2002/95/EC | |
| Power Dissipation | 0.625W | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Display Driver | ||
Input Voltage 30V, 6V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Solder | ||
Input Voltage Type DC | ||
Operating Modes Step Down Mode | ||
LED Voltage 20V | ||
Driver Current 1A | ||
Number of Outputs 5 | ||
Series AL8805 | ||
Standards/Approvals RoHS EU Directive 2002/95/EC | ||
Power Dissipation 0.625W | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
- RS Stock No. 1661140
- Mfr. Part No. STCS2ASPR
Each (On a Reel of 600)
$2.87
- RS Stock No. 1106605P
- Mfr. Part No. STCS2ASPR
Each (Supplied on a Reel)
$5.968
- RS Stock No. 1106605
- Mfr. Part No. STCS2ASPR
Each (On a Tape of 5)
$5.968
- RS Stock No. 7377981
- Mfr. Part No. NSI45025AT1G
Each (In a Pack of 10)
$0.208
Related links
- DiodesZetex LED Driver, 1A PWM
- DiodesZetex LED Driver 30 V Output 20 mA PWM
- DiodesZetex LED Driver 1A PWM, DC Voltage
- DiodesZetex LED Driver 60 V 15 mA 2-Pin PowerDI123
- DiodesZetex LED Driver IC, 30 V 6-Pin SOT-26
- DiodesZetex LED Driver, 500μA
- DiodesZetex LED Driver IC, 100 V 1.25 A 5-Pin SOT-25
- DiodesZetex LED Driver IC, 2.5/5 V SOP










