DiodesZetex Display Driver Linear and PWM LED Driver
- RS Stock No.:
- 922-8229
- Mfr. Part No.:
- AL9910ASP-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,880.00
(exc. GST)
$4,267.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.552 | $3,880.00 |
| 5000 - 7500 | $1.514 | $3,785.00 |
| 10000 + | $1.49 | $3,725.00 |
*price indicative
- RS Stock No.:
- 922-8229
- Mfr. Part No.:
- AL9910ASP-13
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Display Driver | |
| Input Voltage | 15V, 20V, 500V | |
| Mount Type | Surface Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Linear and PWM | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Continuous mode | |
| LED Voltage | 20V | |
| Series | AL9910 | |
| Standards/Approvals | RoHS Compliant | |
| Power Dissipation | 2200mW | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Display Driver | ||
Input Voltage 15V, 20V, 500V | ||
Mount Type Surface Mount | ||
Sub Type LED Driver | ||
Dimming Operation Linear and PWM | ||
Input Voltage Type AC/DC | ||
Operating Modes Continuous mode | ||
LED Voltage 20V | ||
Series AL9910 | ||
Standards/Approvals RoHS Compliant | ||
Power Dissipation 2200mW | ||
Primary Type AC | ||
- COO (Country of Origin):
- CN
Off-Line LED Drivers, Diodes Inc
The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.
LED Drivers, Diodes Inc
Related links
- DiodesZetex LED Driver Linear and PWM
- DiodesZetex LED Driver 1.5A PWM
- DiodesZetex LED Driver IC, 18 V 7-Pin SO
- DiodesZetex LED Driver IC, 85/277 V ac 8-Pin SO-8
- DiodesZetex LED Driver IC, 9/40 V 8-Pin SOP
- DiodesZetex LED Driver IC, 5/55 V 250 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, 0.3/30 V 8-Pin SOIC