DiodesZetex 5 Output Display Driver, 800 mV, 30V, 120mA, 20 mA PWM LED Driver

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $3.75

View bulk pricing options

Subtotal (1 pack of 30 units)*

$6.72

(exc. GST)

$7.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
30 - 720$0.224$6.72-
750 - 1470$0.219$6.57$3.75
1500 +$0.215$6.45$13.50

*price indicative

Packaging Options:
RS Stock No.:
822-8736
Mfr. Part No.:
AL5802-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Display Driver

Output Voltage

800mV, 30mV

Input Voltage

30V, 4.5V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

PWM

Terminal Type

SOT 26

Driver Current

120mA, 20mA

LED Voltage

800mV, 30mV

Standards/Approvals

RoHS, AEC-Q101

Number of Outputs

5

Series

AL5802

Power Dissipation

1W

Primary Type

Adjustable Current Sink Linear LED Driver

Linear LED Drivers, Diodes Inc


The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy