STMicroelectronics 16 Output Display Driver, 20V, 100mA, 5 mA LED Driver

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$5.57

(exc. GST)

$6.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 486 unit(s) shipping from 09 November 2026
  • Plus 382 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$2.785$5.57

*price indicative

Packaging Options:
RS Stock No.:
686-8326
Mfr. Part No.:
STP16CP05MTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Output Voltage

20V

Product Type

Display Driver

Input Voltage

3V, 5.5V

Mount Type

Surface

Sub Type

LED Driver

Terminal Type

Solder

LED Voltage

20V

Driver Current

100mA, 5mA

Operating Modes

Constant Voltage

Number of Outputs

16

Standards/Approvals

RoHS

Series

STP16CP05

LED Array Drivers, STMicroelectronics


The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy