Renesas Electronics LED Driver, 75V PWM
- RS Stock No.:
- 263-0284
- Mfr. Part No.:
- ISL97687IRTZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.02
(exc. GST)
$20.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,148 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $9.51 | $19.02 |
| 10 - 18 | $8.53 | $17.06 |
| 20 - 24 | $8.365 | $16.73 |
| 26 - 118 | $8.08 | $16.16 |
| 120 + | $6.985 | $13.97 |
*price indicative
- RS Stock No.:
- 263-0284
- Mfr. Part No.:
- ISL97687IRTZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Output Voltage | 75V | |
| Product Type | LED Driver | |
| Input Voltage | 9V | |
| Mount Type | Surface | |
| Dimming Operation | PWM | |
| Operating Modes | Constant Current | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Output Voltage 75V | ||
Product Type LED Driver | ||
Input Voltage 9V | ||
Mount Type Surface | ||
Dimming Operation PWM | ||
Operating Modes Constant Current | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Renesas Electronics LED drivers is a PWM controlled that supports four channels of LED current, for monitor and to LCD backlight applications. It is capable of driving 160mA per channel from a 9V to 32V input supply, with current sources rated up to 75V absolute maximum.
Channels can be ganged for high current
Analog to PWM dimming with 8-bit resolution
Current matching of ±1%
