MEAN WELL LED Driver, 32 W PWM Step Down
- RS Stock No.:
- 149-617
- Distrelec Article No.:
- 301-57-251
- Mfr. Part No.:
- LDD-700H-WDA
- Brand:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 149-617
- Distrelec Article No.:
- 301-57-251
- Mfr. Part No.:
- LDD-700H-WDA
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Maximum Output Power | 32W | |
| Input Voltage | 50V dc, 6V dc | |
| Mount Type | Pin, Wire | |
| Sub Type | Step Down | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| Series | LDD-H-DA | |
| Standards/Approvals | EN61000-4-2, light industry level, BS EN/EN55015, EAC TP TC 020, BS EN/EN61547, Criteria A | |
| Primary Type | DC to DC Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Maximum Output Power 32W | ||
Input Voltage 50V dc, 6V dc | ||
Mount Type Pin, Wire | ||
Sub Type Step Down | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
Series LDD-H-DA | ||
Standards/Approvals EN61000-4-2, light industry level, BS EN/EN55015, EAC TP TC 020, BS EN/EN61547, Criteria A | ||
Primary Type DC to DC Constant Current LED driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC Step down LED driver that offers constant current output, making it ideal for lighting applications. With an input range of 6-50Vdc and an output of 0.7A at 3-45Vdc, this driver is versatile and reliable for various LED setups.
Constant current output ensures stability and reliability for LED lighting systems
Wide input voltage range of 6-50Vdc allows for flexible installation options
Output of 0.7A at 3-45Vdc provides ample power for LED setups
Wired input and output design for easy connectivity and installation
Dimming capabilities with DALI protocol for adjustable lighting solutions
Related links
- MEAN WELL, 350 W Output PWM
- MEAN WELL DALI 1400mA PWM
- MEAN WELL DC/DC Constant Current Step Down LED Driver 1400mA, 350 mA
- MEAN WELL, 5 W Output 1 to 15 LEDs
- MEAN WELL 350mA PWM
- MEAN WELL Step-Up Constant Current LED Driver 45 W Output 3 in 1
- MEAN WELL Step-Up Constant Current LED Driver 86 V Output, 45 W Output 3 in 1
- MEAN WELL Step-Up Constant Current LED Driver 86 V Output 350mA 3 in 1
