Inventronics IP20 LED Driver, 48.2V, 50 W Dimmable LED Driver

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$130.86

(exc. GST)

$143.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$130.86-
5 +$128.242%

*price indicative

RS Stock No.:
697-387
Mfr. Part No.:
OTI-DALI-50/220-240/48-1CH
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Driver

Output Voltage

48.2V

Maximum Output Power

50W

Input Voltage

240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Yes

Terminal Type

Screw Terminal

Input Voltage Type

AC/DC

IP Rating

IP20

Series

OTI

Standards/Approvals

CE

Power Dissipation

4W

Primary Type

LED Driver

COO (Country of Origin):
CN
The Inventronics Optotronic Intelligent is a versatile LED driver designed for Advanced lighting applications. It supports dimming via Touch DIM and ensures reliable performance with EMI validated load cables up to 50 m. With its intelligent design, it provides seamless integration into emergency lighting systems and modern luminaires.

Intelligent power matching enabled by Smart power supply

No stroboscopic effect due to patented high PWM frequency management above 2 kHz

DALI message detection for LED module failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy