Osram LED Driver Accessory
- RS Stock No.:
- 211-1457
- Distrelec Article No.:
- 301-98-046
- Mfr. Part No.:
- ZIGBEE-3.0-DALI-CONV-LI
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-1457
- Distrelec Article No.:
- 301-98-046
- Mfr. Part No.:
- ZIGBEE-3.0-DALI-CONV-LI
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver Accessory | |
| Distrelec Product Id | 30198046 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver Accessory | ||
Distrelec Product Id 30198046 | ||
- COO (Country of Origin):
- HU
The Osram universal Zigbee 3.0 DALI CONV LI converter now allows you integrate DALI luminaires into Zigbee-based control systems. The converter also supports the dimming of DALI-based luminaires without the need of bus wiring. Compared to phase-cut dimmers, flicker effects are reduced to a minimum. The Zigbee 3.0 DALI CONV LI can control up to eight DALI LED drivers in broadcast mode and has a radio range of 15 m (no external antenna required). The converter supports DT8 Tuneable White drivers. DALI devices connected are automatically detected. The converter features a bidirectional DALI interface and a Zigbee 3.0 interface. Thanks to the Zigbee 3.0 standard the device is also compatible with ZHA and ZLL control units. The integrated DALI power supply provides up to 24 mA.
Integrated Zigbee transceiver module
DALI interface for addressed or broadcast operation
Outputs with electronic reversible Overtemperature, short-circuit, overload protection
