Osram LED Driver, 315W 220 V 240V
- RS Stock No.:
- 211-1443
- Distrelec Article No.:
- 301-97-965
- Mfr. Part No.:
- HTI-DALI-315/230-240-DIM
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save $57.95
View bulk pricing optionsSubtotal (1 unit)*
$550.44
(exc. GST)
$605.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $550.44 | - |
| 5 - 9 | $538.85 | $57.95 |
| 10 - 24 | $522.70 | $277.40 |
| 25 - 49 | $506.39 | $1,101.25 |
| 50 + | $495.41 | $2,751.50 |
*price indicative
- RS Stock No.:
- 211-1443
- Distrelec Article No.:
- 301-97-965
- Mfr. Part No.:
- HTI-DALI-315/230-240-DIM
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Power | 315W | |
| Minimum Supply Voltage | 220V | |
| Maximum Supply Voltage | 240V | |
| Mode | Power | |
| Standards/Approvals | No | |
| Series | HTI DALI | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Power 315W | ||
Minimum Supply Voltage 220V | ||
Maximum Supply Voltage 240V | ||
Mode Power | ||
Standards/Approvals No | ||
Series HTI DALI | ||
- COO (Country of Origin):
- DE
The Osram DALI trailing edge phase dimmer can be used with many common, dimmable, line voltage LED lamps, high voltage halogen and incandescent lamps and electronic transformers. A HALOTRONIC dimmer module gives you DALI/Touch DIM control signal and is suitable for use in special applications where you need to dim below 1 %. With immunity to EN 61547, safety to EN 61347 and providing protection from Overtemperature, short-circuit and overload (electronically reversible), this is a high quality product that will give you reliable protection and service. Its standby power consumption is <0.5 W.
DALI trailing-edge phase dimmer
Dimming of high voltage halogen and incandescent lamps
Dimming of many common dimmable line voltage LED lamps
Dimming of electronic transformers
Standby power consumption: < 0.5 W
Related links
- Osram LED Driver 35 W Output, 400mA DALI
- Osram LED Driver 54 V Output 1050mA DALI
- Osram LED Driver 75 W Output, 500mA DALI
- Osram LED Driver 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram LED Driver 7.5 V Output 1050mA, 150 mA Amplitude Modulation
- Osram LED Driver 7.5 V Output 1050mA, 150 mA 1 to 100%
- Osram LED Driver, 3W 240V
- Osram LED Driver 80 W Output, 3.3A DALI
