Osram, 250 mA Output LED Driver Accessory, 1.9W

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$162.27

(exc. GST)

$178.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$162.27-
5 - 9$158.902%
10 - 24$154.105%
25 - 49$149.307%
50 +$146.059%

*price indicative

RS Stock No.:
211-1452
Distrelec Article No.:
301-98-028
Mfr. Part No.:
QBM-DALI-CONV-LI
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver Accessory

Output Power

1.9W

Output Current

250mA

Number of Channels

32

Standards/Approvals

No

COO (Country of Origin):
HU
The Osram Qualified Bluetooth Mesh to DALI Converter is easy to integrate in luminaire. It allow the easy upgrade of a DALI-2 luminaire for qualified Bluetooth mesh and an easy integration of any DALI-2 Sensor in a qualified Bluetooth mesh network. External push button support for floor standing luminaires.

Qualified Bluetooth mesh enabled by Silvair Works with OSRAM Hubsense

Suitable for up to 32 DALI-2 LED drivers (Part - 207) in broadcast mode

Suitable for up to 1 DALI sensor

Compact size: 108 x 30 x 21 mm

Push terminals for easy wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy