STMicroelectronics IP55 12 Output Display Driver, 19V, 6mA, 60 mA Global Dimming, Register, 7-bit PWM local brightness

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$16.90

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.38$16.90

*price indicative

Packaging Options:
RS Stock No.:
192-5088
Mfr. Part No.:
ALED1262ZTTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Display Driver

Output Voltage

19V

Input Voltage

38V, 5.5V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

Global Dimming, Register, 7-bit PWM local brightness control

Terminal Type

Solder

IP Rating

IP55

Operating Modes

Bus Driven Mode (BDM), Standalone mode (SAM)

Driver Current

6mA, 60mA

LED Voltage

19V

Series

ALED1262ZT

Number of Outputs

12

Standards/Approvals

RoHS

Primary Type

12 Channel LED driver

COO (Country of Origin):
PH
Designed for automotive applications

12 constant current output channels

19 V current generator rated voltage

Output current: from 6 mA to 60 mA

Current programmable by a single external resistor

7-bit PWM local brightness control

Slow turn-on/off time, gradual output delay and dithered clock for EMI reduction

Error detection for open LEDs

Supply voltage: from 5.5 V to 38 V

Thermal shutdown and overtemperature alert

Standalone and bus-driven mode

Custom configuration by OTP with Redundancy and ECC

400 kHz fast I²C Interface with selectable extended Hamming encoding

Wired-OR error flag connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy