onsemi 5 Output Display Driver, 19V, 30 W, 1.2mA Phase−cut dimming, Analogue dimming LED Driver
- RS Stock No.:
- 185-9183
- Mfr. Part No.:
- NCL30170ADR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-9183
- Mfr. Part No.:
- NCL30170ADR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Output Voltage | 19V | |
| Maximum Output Power | 30W | |
| Input Voltage | 560V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | Phase−cut dimming, Analogue dimming | |
| Input Voltage Type | AC | |
| Driver Current | 1.2mA | |
| Operating Modes | Phase Cut Dimming Mode, Analogue | |
| Number of Outputs | 5 | |
| Standards/Approvals | Pb-Free, RoHS | |
| Series | NCL30170 | |
| Power Dissipation | 663mW | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Output Voltage 19V | ||
Maximum Output Power 30W | ||
Input Voltage 560V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation Phase−cut dimming, Analogue dimming | ||
Input Voltage Type AC | ||
Driver Current 1.2mA | ||
Operating Modes Phase Cut Dimming Mode, Analogue | ||
Number of Outputs 5 | ||
Standards/Approvals Pb-Free, RoHS | ||
Series NCL30170 | ||
Power Dissipation 663mW | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- TW
Accurate LED CC regulation: <±1%
Workable for Constant Power regulation
Selectable LED Channel counts
High PF & Low THD : >0.99 / <10%
Proprietary Active Phase-Cut Dimmer Control Technique
Wide Analog Dimming range: 5∼100%
HV Startup Current Source
Protections - Input Over Voltage Protection - RCS Short Protection - Thermal Shutdown
Excellent Light Uniformity
Flexible Design
Easy Power Scalability 5∼300 W
Overpass global standard
Excellent Phase-cut dimmer Compatibility
Flexible Smart Lighting Design
Fast start up & Low eBOM
High System Reliability
Applications
LED Light - Non-Dimming, Phase-Cut Dimming, Analog Dimming (0-10)
End Products
LED Light - PAR, Down, Tube, Flat, Ceiling, Flood, High Bay, Street Light
Related links
- Taiwan Semiconductor LED Driver 650mA PWM, Analogue dimming control
- STMicroelectronics LED Driver 6mA Register, 7-bit PWM local brightness control
- MEAN WELL 25 V Output 2400mA, 500 mA AC phase-cut dimming
- Osram LED Driver 18 W Output Phase Cut
- Inventronics LED Driver 30 W Output
- eldoLED LED Driver 55 V Output 1400mA 1/10 V
- Osram LED Driver 50 V Output 700mA DALI
- Osram LED Driver 42 V Output 800mA
