Global Laser Laser Driver N Type 6V Type N 2.4 V, 60 mA Laser Diode Driver 5-Pin
- RS Stock No.:
- 697-3535
- Mfr. Part No.:
- Laser Driver N Type
- Brand:
- Global Laser
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.22
(exc. GST)
$79.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $72.22 |
| 10 + | $70.98 |
*price indicative
- RS Stock No.:
- 697-3535
- Mfr. Part No.:
- Laser Driver N Type
- Brand:
- Global Laser
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
| Brand | Global Laser | |
| Product Type | Laser Diode Driver | |
| Laser Type Driven | CW | |
| Maximum Laser Diode Current | 60mA | |
| Maximum Output Current | 2.5mA | |
| Number of Pins | 5 | |
| Length | 6.5mm | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.4V | |
| Width | 20mm | |
| Diode Types Driven | Type N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Product Type Laser Diode Driver | ||
Laser Type Driven CW | ||
Maximum Laser Diode Current 60mA | ||
Maximum Output Current 2.5mA | ||
Number of Pins 5 | ||
Length 6.5mm | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.4V | ||
Width 20mm | ||
Diode Types Driven Type N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Evaluation Board for N-Type Laser Diodes
Laser Drivers, Global Laser
Related links
- Global Laser Eval Laser Driver Kit 5.5V dc Type N 3.5 V dc, 100 mA Laser Diode Driver 28-Pin QFN-28 (5 x 5 mm)
- Laser Drivers
- Global Laser 1450-14-000 Laser Module 635 nm 0.36 mW Diode Cross pattern 5 V 3.5 V
- Wurth Elektronik, 3000 mA Laser Driver
- Wurth Elektronik 159353850B1300, 3000 mA Laser Driver
- Global Laser 1260-41-000 Laser Module 980 nm 2.8 mW Diode, TTL control Ellipse pattern
- Global Laser 1260-36-000 Laser Module 780 nm 0.8 mW Diode, TTL control Dot pattern 5 V 3.3 V
- Global Laser 1421-128-000 Laser Module 650 nm 0.36 mW Diode, PWM control Cross pattern 10 V 5 V