STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver
- RS Stock No.:
- 166-1140
- Mfr. Part No.:
- STCS2ASPR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $861.00
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$1,722.00
(exc. GST)
$1,896.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 2400 | $2.87 | $1,722.00 | - |
| 3000 + | $2.583 | $1,549.80 | $861.00 |
*price indicative
- RS Stock No.:
- 166-1140
- Mfr. Part No.:
- STCS2ASPR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Input Voltage | 40V, 4.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| Driver Current | 2A | |
| Operating Modes | ON, Shutdown | |
| LED Voltage | 40V | |
| Number of Outputs | 5 | |
| Series | STCS2A | |
| Standards/Approvals | ECOPACK, JESD97 | |
| Power Dissipation | 1.1W | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Input Voltage 40V, 4.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
Driver Current 2A | ||
Operating Modes ON, Shutdown | ||
LED Voltage 40V | ||
Number of Outputs 5 | ||
Series STCS2A | ||
Standards/Approvals ECOPACK, JESD97 | ||
Power Dissipation 1.1W | ||
- COO (Country of Origin):
- MY
LED Drivers, Linear Current Regulators, STMicroelectronics
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
- RS Stock No. 1106605P
- Mfr. Part No. STCS2ASPR
Each (Supplied on a Reel)
$5.968
- RS Stock No. 1106605
- Mfr. Part No. STCS2ASPR
Each (On a Tape of 5)
$5.968
- RS Stock No. 1889395P
- Mfr. Part No. STCS2SPR
Each (Supplied on a Reel)
$8.68
- RS Stock No. 1889215
- Mfr. Part No. STCS2SPR
Each (On a Reel of 600)
$5.184
Related links
- STMicroelectronics LED Driver, 2A PWM
- STMicroelectronics LED Driver, 15mA PWM
- STMicroelectronics LED Driver 3mA, 40 mA 12/16-bit PWM
- STMicroelectronics LED Driver 1500 mA
- STMicroelectronics LED Driver 100mA
- STMicroelectronics LED Driver 5.5mA
- STMicroelectronics LED Driver 7 bit PWM
- STMicroelectronics LED Driver 6mA Register, 7-bit PWM local brightness control










