STMicroelectronics 24 Output Display Driver, 19V, 4mA, 72 mA 7-bit global current gain adjustment in two ranges
- RS Stock No.:
- 829-6940
- Mfr. Part No.:
- LED2472GBTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-6940
- Mfr. Part No.:
- LED2472GBTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 19V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Dimming Operation | 7-bit global current gain adjustment in two ranges | |
| Terminal Type | Solder | |
| Operating Modes | Power | |
| Driver Current | 4mA, 72mA | |
| LED Voltage | 20V | |
| Number of Outputs | 24 | |
| Standards/Approvals | JEDEC 51-7B (thermal, exposed pad soldering) | |
| Series | LED2472G | |
| Primary Type | 16 Channel LED driver | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 19V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Dimming Operation 7-bit global current gain adjustment in two ranges | ||
Terminal Type Solder | ||
Operating Modes Power | ||
Driver Current 4mA, 72mA | ||
LED Voltage 20V | ||
Number of Outputs 24 | ||
Standards/Approvals JEDEC 51-7B (thermal, exposed pad soldering) | ||
Series LED2472G | ||
Primary Type 16 Channel LED driver | ||
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
- RS Stock No. 0327779
- Mfr. Part No. IT-DALI-42/220-240/1050-CS
Each
$85.69
- RS Stock No. 0285402
- Mfr. Part No. NEL-1K0S400MT
Each
$596.06
- RS Stock No. 0490293
- Mfr. Part No. RND 500-00074
Each
$76.83
- RS Stock No. 0523273
- Mfr. Part No. HLG-185H-C500B
Each
$120.16
Related links
- STMicroelectronics 4mA, 72 mA 7-bit global current gain adjustment in two ranges
- STMicroelectronics LED Driver 6mA Register, 7-bit PWM local brightness control
- Hama 65 W Plug In Power Supply EU 19V Output, 3.42 A
- onsemi LED Driver 30 W Output Analogue dimming
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 3.5 A
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 19V Output, 2.4 A
- Programmable Gain Amplifiers
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 2.9 A












