STMicroelectronics IP30, IP55 16 Output Display Driver, 20V, 100mA, 5 mA 0 to 100% LED Driver
- RS Stock No.:
- 168-6392
- Mfr. Part No.:
- STP16DP05MTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,342.00
(exc. GST)
$2,576.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $2.342 | $2,342.00 |
| 5000 + | $2.265 | $2,265.00 |
*price indicative
- RS Stock No.:
- 168-6392
- Mfr. Part No.:
- STP16DP05MTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 20V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | 0 to 100% | |
| IP Rating | IP30, IP55 | |
| Driver Current | 100mA, 5mA | |
| Operating Modes | Detection mode | |
| LED Voltage | 20V | |
| Number of Outputs | 16 | |
| Standards/Approvals | ECOPACK | |
| Series | STP16DP05 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 20V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation 0 to 100% | ||
IP Rating IP30, IP55 | ||
Driver Current 100mA, 5mA | ||
Operating Modes Detection mode | ||
LED Voltage 20V | ||
Number of Outputs 16 | ||
Standards/Approvals ECOPACK | ||
Series STP16DP05 | ||
Primary Type LED Driver | ||
Power Logic, ST
Related links
- STMicroelectronics LED Driver 100mA, 5 mA 0 to 100%
- STMicroelectronics LED Driver 100mA, 5 mA
- STMicroelectronics LED Driver 100mA, 5 mA OE pin
- STMicroelectronics 100mA Adjustable
- STMicroelectronics LED Driver 5mA, 90 mA 0 to 100%
- STMicroelectronics LED Driver 100mA
- STMicroelectronics LED Driver 20 V Output 90 mA 0 to 100%
- STMicroelectronics LED Driver 3mA, 40 mA 12/16-bit PWM
