onsemi 5 Output Display Driver, 30mA Pulse Width Modulation (PWM) LED Driver
- RS Stock No.:
- 163-2680
- Mfr. Part No.:
- NSI45030T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2680
- Mfr. Part No.:
- NSI45030T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Input Voltage | 45V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | Pulse Width Modulation (PWM) | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| Driver Current | 30mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 25V | |
| Number of Outputs | 5 | |
| Standards/Approvals | UL94-V0, AEC-Q101, RoHS | |
| Series | NSI45030 | |
| Power Dissipation | 460mW | |
| Primary Type | Constant Current Regulator | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Input Voltage 45V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation Pulse Width Modulation (PWM) | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
Driver Current 30mA | ||
Operating Modes Constant Current | ||
LED Voltage 25V | ||
Number of Outputs 5 | ||
Standards/Approvals UL94-V0, AEC-Q101, RoHS | ||
Series NSI45030 | ||
Power Dissipation 460mW | ||
Primary Type Constant Current Regulator | ||
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
