onsemi Display Driver, 3 W, 30mA PWM LED Driver

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.50

(exc. GST)

$13.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
  • Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.50$12.50-
625 - 1225$0.493$12.331%
1250 +$0.48$12.004%

*price indicative

Packaging Options:
RS Stock No.:
824-5532
Mfr. Part No.:
NSIC2020JBT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Display Driver

Maximum Output Power

3W

Input Voltage

120V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

PWM

Input Voltage Type

DC

Driver Current

30mA

Series

NSIC2020J

Standards/Approvals

AEC-Q101, RoHS, UL94-V0

Primary Type

Constant Current Regulator

Power Dissipation

3W

Linear LED Drivers, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy