onsemi 5 Output Display Driver, 4.2 W, 150mA, 350 mA PWM LED Driver
- RS Stock No.:
- 121-6460
- Mfr. Part No.:
- NSI50150ADT4G
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 121-6460
- Mfr. Part No.:
- NSI50150ADT4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Maximum Output Power | 4.2W | |
| Input Voltage | 50V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Solder | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| Driver Current | 150mA, 350mA | |
| Number of Outputs | 5 | |
| Standards/Approvals | UL94-V0, AEC-Q101, RoHS | |
| Series | NSI5015 | |
| Power Dissipation | 4.2W | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Maximum Output Power 4.2W | ||
Input Voltage 50V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Solder | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
Driver Current 150mA, 350mA | ||
Number of Outputs 5 | ||
Standards/Approvals UL94-V0, AEC-Q101, RoHS | ||
Series NSI5015 | ||
Power Dissipation 4.2W | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- MY
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi LED Driver 150mA, 350 mA PWM
- Inventronics LED Driver 40 V Output 200mA, 350 mA PWM
- onsemi LED Driver 35mA, 70 mA PWM
- onsemi LED Driver 20mA, 40 mA PWM
- Recom LIGHTLINE 39.2 W Output 350 mA PWM
- Recom Constant Current Source 19.6 W Output 350 mA PWM
- Recom Step Down Constant Current Source 67.2 W Output 350 mA PWM
- onsemi LED Driver 350mA PWM
