onsemi 4 Output Display Driver, 28V, 500mA PWM LED Driver
- RS Stock No.:
- 163-2286
- Mfr. Part No.:
- NSVD4001DR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $75.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,520.00
(exc. GST)
$1,672.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.608 | $1,520.00 | - |
| 5000 - 7500 | $0.593 | $1,482.50 | $75.00 |
| 10000 + | $0.584 | $1,460.00 | $240.00 |
*price indicative
- RS Stock No.:
- 163-2286
- Mfr. Part No.:
- NSVD4001DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Output Voltage | 28V | |
| Input Voltage | 30V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Solder | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Current | |
| Driver Current | 500mA | |
| LED Voltage | 28V | |
| Number of Outputs | 4 | |
| Series | NSVD4001 | |
| Standards/Approvals | AEC-Q101 | |
| Power Dissipation | 1.13W | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Output Voltage 28V | ||
Input Voltage 30V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Solder | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Current | ||
Driver Current 500mA | ||
LED Voltage 28V | ||
Number of Outputs 4 | ||
Series NSVD4001 | ||
Standards/Approvals AEC-Q101 | ||
Power Dissipation 1.13W | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- PH
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
- RS Stock No. 0510976
- Mfr. Part No. PCA9633DP1,118
Each (In a Pack of 5)
$3.224
- RS Stock No. 0907115
- Mfr. Part No. EM-FIT-60/220-240/350-D-CS-L-CCT
Each
$14.04
- RS Stock No. 1807489
- Mfr. Part No. ILPA-DRIVER-SP103E-01.
Each
$55.67
- RS Stock No. 8245532P
- Mfr. Part No. NSIC2020JBT3G
Each (Supplied on a Reel)
$0.48












