onsemi 5 Output Display Driver, 25mA PWM LED Driver
- RS Stock No.:
- 163-2679
- Mfr. Part No.:
- NSI45025AT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$357.00
(exc. GST)
$393.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.119 | $357.00 |
| 6000 - 9000 | $0.116 | $348.00 |
| 12000 + | $0.114 | $342.00 |
*price indicative
- RS Stock No.:
- 163-2679
- Mfr. Part No.:
- NSI45025AT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Input Voltage | 45V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| Operating Modes | Constant Current | |
| LED Voltage | 50V | |
| Driver Current | 25mA | |
| Standards/Approvals | UL94-V0, RoHS, Pb Free, Halogen Free/BFR Free | |
| Series | NSI45025 | |
| Number of Outputs | 5 | |
| Power Dissipation | 460mW | |
| Primary Type | Constant Current Regulator | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Input Voltage 45V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
Operating Modes Constant Current | ||
LED Voltage 50V | ||
Driver Current 25mA | ||
Standards/Approvals UL94-V0, RoHS, Pb Free, Halogen Free/BFR Free | ||
Series NSI45025 | ||
Number of Outputs 5 | ||
Power Dissipation 460mW | ||
Primary Type Constant Current Regulator | ||
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
