DiodesZetex AL8807W5-7 LED Driver IC, 100V 1.25 A 5-Pin SOT-25
- RS Stock No.:
- 122-2917
- Mfr. Part No.:
- AL8807W5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$6,417.00
(exc. GST)
$7,059.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $2.139 | $6,417.00 | - |
| 6000 - 9000 | $2.088 | $6,264.00 | 2% |
| 12000 + | $2.038 | $6,114.00 | 4% |
*price indicative
- RS Stock No.:
- 122-2917
- Mfr. Part No.:
- AL8807W5-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 1.25A | |
| Product Type | LED Driver IC | |
| Input Voltage | 100V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | SOT-25 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.1mm | |
| Height | 1.1mm | |
| Series | AL8807 | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 1.25A | ||
Product Type LED Driver IC | ||
Input Voltage 100V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type SOT-25 | ||
Number of Pins 5 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.1mm | ||
Height 1.1mm | ||
Series AL8807 | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex AL8807W5-7 LED Driver IC, 100 V 1.25 A 5-Pin SOT-25
- DiodesZetex LED Driver IC, 100 V 350 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 100 V 165 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 2.5 V 1.25 A 5-Pin SOT-23
- DiodesZetex LED Driver IC, 6/60 V 1.25 A 5-Pin TSOT-25
- DiodesZetex LED Driver IC, 30 V 6-Pin SOT-26
- DiodesZetex LED Driver IC, 8/30 V dc 1 A 5-Pin SOT-23
- DiodesZetex LED Driver IC, 56 V 30 mA 6-Pin SOT-26
