DiodesZetex 5 Output Display Driver, 500μA LED Driver
- RS Stock No.:
- 922-8305
- Mfr. Part No.:
- AP5724WG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,209.00
(exc. GST)
$1,329.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.403 | $1,209.00 | - |
| 6000 - 9000 | $0.397 | $1,191.00 | 1% |
| 12000 + | $0.387 | $1,161.00 | 3% |
*price indicative
- RS Stock No.:
- 922-8305
- Mfr. Part No.:
- AP5724WG-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Display Driver | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Operating Modes | Constant Current | |
| Driver Current | 500μA | |
| Standards/Approvals | RoHS | |
| Series | AP5724 | |
| Number of Outputs | 5 | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Display Driver | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Operating Modes Constant Current | ||
Driver Current 500μA | ||
Standards/Approvals RoHS | ||
Series AP5724 | ||
Number of Outputs 5 | ||
Primary Type AC | ||
- COO (Country of Origin):
- CN
LED Drivers for Displays / Backlights, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex LED Driver, 500μA
- DiodesZetex LED Driver 30 V Output 20 mA PWM
- DiodesZetex LED Driver, 1A PWM
- DiodesZetex LED Driver Linear and PWM
- DiodesZetex LED Driver 1.5A PWM
- DiodesZetex LED Driver 1A PWM, DC Voltage
- DiodesZetex LED Driver 60 V 15 mA 2-Pin PowerDI123
- DiodesZetex LED Driver IC, 30 V 6-Pin SOT-26
