Osram IP20 1 Output LED Driver, 42V, 8 W, 180mA Dimmable 5 to 100%, Dimmable LED Driver
- RS Stock No.:
- 212-2151
- Mfr. Part No.:
- OT-FIT-8/220-240/180-CS-PC-SC
- Brand:
- Osram
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-2151
- Mfr. Part No.:
- OT-FIT-8/220-240/180-CS-PC-SC
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 8W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Independent | |
| Sub Type | LED Driver | |
| Dimming Operation | Dimmable 5 to 100%, Dimmable | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Operating Modes | Constant Current | |
| Driver Current | 180mA | |
| Number of Outputs | 1 | |
| Series | OT FIT | |
| Standards/Approvals | CE, CCC, ENEC, EAC, RCM | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 1.8W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 8W | ||
Input Voltage 220V, 240V | ||
Mount Type Independent | ||
Sub Type LED Driver | ||
Dimming Operation Dimmable 5 to 100%, Dimmable | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Operating Modes Constant Current | ||
Driver Current 180mA | ||
Number of Outputs 1 | ||
Series OT FIT | ||
Standards/Approvals CE, CCC, ENEC, EAC, RCM | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 1.8W | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver and Non dimmable. Suitable for indoor SELV installations. Reversible over temperature, overload, short-circuit and open-circuit protection. User flexibility with four different output currents from one driver.
Compatible with the most common leading-edge and trailing-edge phase dimmers Flexible current setting (DIP switch – 2 to 4 currents) Flicker-free dimming Higher quality of light thanks to < 5% output ripple current
Related links
- Inventronics LED Driver 8 W Output, 180mA Non-Dimmable
- Osram LED Driver 8 W Output, 180mA
- Osram LED Driver 18 W Output Phase Cut
- Osram LED Driver 14.7 W Output, 350mA Non-Dimmable
- Inventronics LED Driver 40 V Output 100mA, 180 mA PWM
- Inventronics CS Mini 20 W Output, 500mA Non-Dimmable
- Inventronics LED Driver 40 V Output 500mA, 700 mA PWM
- Osram LED Driver 51 V Output 170mA, 500 mA Non-Dimmable
