Osram IP20 1 Output LED Driver, 18V, 42 V, 40 W, 1.05 A, 150mA 1 to 100%
- RS Stock No.:
- 327-747
- Distrelec Article No.:
- 303-93-968
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-CA-T-W
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$262.23
(exc. GST)
$288.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $262.23 |
| 10 + | $235.99 |
*price indicative
- RS Stock No.:
- 327-747
- Distrelec Article No.:
- 303-93-968
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-CA-T-W
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 18V, 42V | |
| Maximum Output Power | 40W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 18V, 42V | |
| Driver Current | 1.05A, 150A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE, CQC, RCM, UKCA | |
| Series | OT WI 40/220-240/1A0 NFC CA T-W | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 18V, 42V | ||
Maximum Output Power 40W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 18V, 42V | ||
Driver Current 1.05A, 150A | ||
Operating Modes Constant Current | ||
Standards/Approvals CE, CQC, RCM, UKCA | ||
Series OT WI 40/220-240/1A0 NFC CA T-W | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver, designed for versatility and efficiency, revolutionizes lighting control with its integrated Casambi system. This driver, suitable for a range of applications including track lighting in retail environments, ensures excellent performance through a user-friendly NFC interface. Dimmable from 1% to 100%, it delivers high-quality light with minimal ripple, making it ideal for both commercial and residential spaces. With a remarkable lifespan of up to 100,000 hours, this product exemplifies reliability and innovation, meeting the increasing demands of modern lighting systems. The sleek design and robust IP20 protection ensure seamless integration into your existing setup, enhancing both aesthetics and functionality.
Integrated with an advanced Casambi lighting control system for intuitive management
Generates high quality, flicker-free light output for optimal visual comfort
Compact size facilitates easy installation in tight spaces without compromising power
Supports quick current adjustments through NFC technology for streamlined setup
Offers a reliable dimming range, enhancing mood and energy efficiency
Designed for use in various settings, including retail and hospitality environments
Low total harmonic distortion ensures a cleaner power delivery to connected LED sources
Efficient thermal management allows operation in a wide ambient temperature range
Related links
- Osram 42 V Output 1050mA, 150 mA 1 to 100%
- Osram 42 V Output 1050mA Dimmable 1 to 100%
- Osram 42 V Output 1050mA, 150 mA Dimmable
- Osram LED Driver 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram LED Driver 54 V Output 1050mA, 150 mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA Dimmable 1 to 100%
- Osram Dimmable 54 V Output 1050mA Dimmable 1 to 100%
