LEDVANCE IP20 1 Output LED Driver, 40V, 40 W, 1.05A Non-Dimmable LED Driver
- RS Stock No.:
- 732-710
- Mfr. Part No.:
- 4099854077111
- Brand:
- LEDVANCE
Get a bulk buy discount
Add 5 more to save $9.50
View bulk pricing optionsSubtotal (1 unit)*
$94.52
(exc. GST)
$103.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $94.52 | - |
| 5 + | $92.62 | $9.50 |
*price indicative
- RS Stock No.:
- 732-710
- Mfr. Part No.:
- 4099854077111
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Driver | |
| Output Voltage | 40V | |
| Maximum Output Power | 40W | |
| Input Voltage | 240V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC, DC | |
| Terminal Type | Push Wire | |
| IP Rating | IP20 | |
| Driver Current | 1.05A | |
| Operating Modes | Constant Current | |
| LED Voltage | 42V | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | 77111 | |
| Configuration | Dual | |
| Power Dissipation | 5.19W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Driver | ||
Output Voltage 40V | ||
Maximum Output Power 40W | ||
Input Voltage 240V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC, DC | ||
Terminal Type Push Wire | ||
IP Rating IP20 | ||
Driver Current 1.05A | ||
Operating Modes Constant Current | ||
LED Voltage 42V | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series 77111 | ||
Configuration Dual | ||
Power Dissipation 5.19W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED Driver Dip-Switch is a constant current converter designed to power LED luminaires and modules with precision and flexibility. It is suitable for SELV indoor installations in offices, hospitals, hotels, restaurants, and commercial centres, ensuring safe operation and high-quality lighting. With its slim design, adjustable current settings, and reliable performance, it is an efficient solution for professional lighting applications.
Adjustable output currents via dip-switch for wide compatibility with different luminaires
Slim body design suitable for confined installation spaces
Available in 20 W 30 W and 40 W versions
Independent installation possible with optional cable clamp kit
Lifetime up to 50,000 hours at maximum temperature
High efficiency and reliability with IP20 protection rating
Related links
- LEDVANCE LED Driver 20 W Output, 700mA Non-Dimmable
- LEDVANCE LED Driver 20 W Output, 500mA Non-Dimmable
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.4A 3 in 1 Dimming
- Osram LED Driver 18 W Output Phase Cut
- Recom LED Driver 8 V dc Output 500mA PWM
- Osram LED Driver 40 V Output 1050mA, 150 mA Non-Dimmable
- Osram LED Driver 42 V Output 1050mA, 150 mA Non-Dimmable
- Osram LED Driver 54 V Output 1050mA 900 mA Non-Dimmable
