Recom IP67 1 Output LED Driver, 40V dc, 8 V dc, 28 W, 500mA PWM LED Driver
- RS Stock No.:
- 757-7276
- Mfr. Part No.:
- RBD-12-0.50/W
- Brand:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 757-7276
- Mfr. Part No.:
- RBD-12-0.50/W
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | LED Driver | |
| Output Voltage | 40V dc, 8V dc | |
| Maximum Output Power | 28W | |
| Input Voltage | 36V dc | |
| Mount Type | Through Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Pin | |
| Input Voltage Type | DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| Driver Current | 500mA | |
| LED Voltage | 36V, 8V | |
| Standards/Approvals | RoHS Compliant | |
| Series | RBD-12 | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Power Dissipation | 2.33W | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type LED Driver | ||
Output Voltage 40V dc, 8V dc | ||
Maximum Output Power 28W | ||
Input Voltage 36V dc | ||
Mount Type Through Hole | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Pin | ||
Input Voltage Type DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
Driver Current 500mA | ||
LED Voltage 36V, 8V | ||
Standards/Approvals RoHS Compliant | ||
Series RBD-12 | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Power Dissipation 2.33W | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- TW
RECOM LED Driver, DC Input Type, 0 to 500mA Output current - RBD-12 Series - RBD-12-0.50/W
Take charge of your lighting with this LED driver from RECOM. By converting inputs between 8 and 36V DC into an 8 to 40V DC supply voltage, it's on hand to reliably power LEDs without overheating or the irritation of flickering. This keeps your bulbs performing at a high level, allowing them to shine on through. A mean time between failures of 1.7 million hours means this component can stay the distance.
• High efficiency of 90%, so it's an energy-saving device
• Digital and analogue dimming control options give you greater functionality
• Maximum operating humidity level of 95% RH for use in areas with high levels of water vapour
• Low weight of 17g to avoid putting strain on mounting surfaces
• Compact dimensions of 32.60 (L) x 16.65 (W) x 11.10mm for mounting in small areas
Applications
• Vehicle headlamps and taillights
• Hotels and restaurants
• Retail lighting systems
Can I use this unit in challenging conditions?
Yes, you can. This reliable LED driver is designed to power systems in a temperature range between -40°C and +75°C.
Recom LIGHTLINE 3-20W Constant Current Step Up Step Down LED Driver - RBD-12 Ser
LIGHTLINE RBD-12 series 3-20W constant current step up step down LED drivers. These RBD-12 series PCB mount constant current LED drivers have digital PWM and analogue dimming control and Vref output. Typical applications for these constant current LED drivers include solar powered lighting, traffic signalling and transportation lighting.
PCB through hole mount or wired versions
Digital PMW and analogue dimming
High efficiency of 90%
Short circuit protection and over temperature shutdown
8-40 Vdc output voltage
LED Drivers
Note
MTBF: MIL-HDBK217F at 25°C
Quoted temperature ranges are without derating
Quoted temperature ranges are without derating
Standards
Meets EN-60950-1 and UL-60950-1
Related links
- Recom LED Driver 35 V Output 500mA PWM
- Recom LED Driver 35 V dc Output 500mA PWM
- Inventronics LED Driver 40 V Output 500mA, 700 mA PWM
- Recom LED Driver 500mA Output, Constant Current Dimmable
- MEAN WELL LED Driver 25 W Output, 500mA PWM
- Recom LED Driver 35 V dc Output 600mA PWM
- Recom LED Driver 31 V dc Output 1.2A PWM
- Recom LED Driver 35 V dc Output 350mA PWM
