LEDVANCE IP20 1 Output LED Driver, 42V, 20 W, 500mA Non-Dimmable LED Driver
- RS Stock No.:
- 732-708
- Mfr. Part No.:
- 4099854077050
- Brand:
- LEDVANCE
Subtotal (1 unit)*
$59.76
(exc. GST)
$65.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.76 |
*price indicative
- RS Stock No.:
- 732-708
- Mfr. Part No.:
- 4099854077050
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 20W | |
| Input Voltage | 240V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Terminal Type | Push Wire | |
| Input Voltage Type | AC, DC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 42V | |
| Driver Current | 500mA | |
| Series | 77050 | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Configuration | Dual | |
| Power Dissipation | 3.7W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 20W | ||
Input Voltage 240V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Terminal Type Push Wire | ||
Input Voltage Type AC, DC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 42V | ||
Driver Current 500mA | ||
Series 77050 | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Configuration Dual | ||
Power Dissipation 3.7W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED Driver Dip-Switch is a constant current converter designed to provide reliable power for LED luminaires and modules. It is suitable for indoor SELV installations across offices, hospitals, hotels, restaurants, and commercial centres, ensuring safe and efficient operation. With its slim body and versatile design, it offers easy integration even in confined spaces while maintaining high performance and durability.
Adjustable output currents via dip-switch for flexible applications
Low flicker operation for high light quality and Visual comfort
Available in 20 W 30 W and 40 W versions
Independent installation possible with optional cable clamp kit
Lifetime up to 50,000 hours at maximum temperature
- RS Stock No. 0697394
- Mfr. Part No. IT-FIT-180/220-240/24
Each
$141.26
- RS Stock No. 0907115
- Mfr. Part No. EM-FIT-60/220-240/350-D-CS-L-CCT
Each
$14.04
- RS Stock No. 0697387
- Mfr. Part No. OTI-DALI-50/220-240/48-1CH
Each
$130.86
Related links
- LEDVANCE LED Driver 20 W Output, 700mA Non-Dimmable
- Inventronics CS Mini 20 W Output, 500mA Non-Dimmable
- Osram LED Driver 14.7 W Output, 350mA Non-Dimmable
- Inventronics LED Driver 8 W Output, 180mA Non-Dimmable
- Osram LED Driver 8 W Output Dimmable
- LEDVANCE LED Driver 40 W Output, 1050mA Non-Dimmable
- MEAN WELL Constant Current LED Driver 240 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 0 to 10 V dc, 10V PWM or Resistance












