Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W), 2700K, Warm White
- RS Stock No.:
- 205-936
- Distrelec Article No.:
- 302-46-064
- Mfr. Part No.:
- 145100
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$18.61
(exc. GST)
$20.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.61 |
*price indicative
- RS Stock No.:
- 205-936
- Distrelec Article No.:
- 302-46-064
- Mfr. Part No.:
- 145100
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | G4 | |
| Incandescent Equivalent Wattage | 20W | |
| Series | LED Capsule | |
| Dimmable | Yes | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 39mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket G4 | ||
Incandescent Equivalent Wattage 20W | ||
Series LED Capsule | ||
Dimmable Yes | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 39mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is designed to offer an exceptional blend of performance and energy efficiency. Perfect as a halogen replacement, it boasts a versatile AC/DC compatibility, which caters to a range of applications from 12V low-voltage systems to DC setups. With its compact design and innovative technology, this lamp delivers a warm white light at 2700K, creating a welcoming atmosphere in any setting.
Provides consistent colour rendering enhancing the appearance of your space
Compact dimensions make it suitable for installation in confined spaces
Offers a high number of switching cycles for durability over time
Related links
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(19 W) Warm White
- Philips Lighting CorePro LEDcapsule LV G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Bulbs(14 W) Warm White
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(43 W) Warm White
- Philips Lighting CorePro G4 LED Capsule Lamp(20 W) Warm White
