Inventronics IP20 LED Driver, 54V, 40 W Analogue LED Driver
- RS Stock No.:
- 697-414
- Mfr. Part No.:
- IT-DALI-40/220-240/750-LT2-L
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.36
(exc. GST)
$59.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.36 |
| 5 + | $53.26 |
*price indicative
- RS Stock No.:
- 697-414
- Mfr. Part No.:
- IT-DALI-40/220-240/750-LT2-L
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Analogue | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Series | IT | |
| Standards/Approvals | IEC 62384 | |
| Primary Type | LED Driver | |
| Power Dissipation | 4.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Analogue | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Series IT | ||
Standards/Approvals IEC 62384 | ||
Primary Type LED Driver | ||
Power Dissipation 4.5W | ||
- COO (Country of Origin):
- CN
The Inventronics Linear Constant Current LED Driver is designed to deliver reliable performance for modern lighting systems. It supports dimmable operation with Advanced functions such as Touch DIM and Corridor Function, ensuring flexibility in various applications. Built with durability in mind, it offers a long lifetime and stable lumen output, making it suitable for professional lighting environments.
Supply voltage range of 220 to 240 V
High efficiency
Fulfill safety requirement due to overload, over temperature, Hot Plug protection
Non-isolated driver
Small slim white metal housing
Lifetime up to 100000 hours at 65 °C with maximum 10 percent failure rate
- RS Stock No. 0697394
- Mfr. Part No. IT-FIT-180/220-240/24
Each
$141.26
- RS Stock No. 0697387
- Mfr. Part No. OTI-DALI-50/220-240/48-1CH
Each
$130.86
- RS Stock No. 1807489
- Mfr. Part No. ILPA-DRIVER-SP103E-01.
Each
$58.60
Related links
- Inventronics LED Driver 25.5 W Output Analogue
- Inventronics Constant Current LED Driver 100 W Output, 2100mA Linear
- Inventronics Constant Current LED Driver 75 W Output, 1400mA Linear
- Inventronics LED Driver 54 V Output 350mA
- Inventronics LED Driver 54 V Output 550mA
- Inventronics LED Driver 51 V Output 1400mA, 600 mA Non-Dimmable
- Inventronics LED Driver 50 W Output Dimmable
- Inventronics LED Driver 50 W Output Amplitude Modulation












