RS PRO, 12 V Output, 45 W Output 0 to 10 V, 1 to 10V
- RS Stock No.:
- 642-778
- Brand:
- RS PRO
Subtotal (1 unit)*
$85.76
(exc. GST)
$94.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.76 |
*price indicative
- RS Stock No.:
- 642-778
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Driver | |
| Maximum Output Power | 45W | |
| Dimming Operation | 0 to 10 V, 1 to 10V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | EN61347-1, EN61347-2-13 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Driver | ||
Maximum Output Power 45W | ||
Dimming Operation 0 to 10 V, 1 to 10V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals EN61347-1, EN61347-2-13 | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 300 W Output 0 to 10 V, 1 to 10V
- RS PRO 200 W Output 1 to 10V, 0 to 10 V
- MEAN WELL Step-Up Constant Current LED Driver 86 V Output, 45 W Output 3 in 1
- MEAN WELL Step-Up Constant Current LED Driver 86 V Output 350mA 3 in 1
- MEAN WELL Step-Up Constant Current LED Driver 64 V dc Output, 45 W Output 3 in 1
- RS PRO 300 W Output 1 to 10V, 0 to 10 V
- MEAN WELL 36 V Output 10V PWM Signal or Resistance
- MEAN WELL 9 V Output 10V PWM or Resistance
