RS PRO, 12 V Output, 300 W Output 0 to 10 V, 1 to 10V
- RS Stock No.:
- 642-775
- Brand:
- RS PRO
Subtotal (1 unit)*
$383.86
(exc. GST)
$422.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.86 |
*price indicative
- RS Stock No.:
- 642-775
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Driver | |
| Maximum Output Power | 300W | |
| Dimming Operation | 0 to 10 V, 1 to 10V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | EN61347-1, EN61347-2-13 | |
| Power Dissipation | 300W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Driver | ||
Maximum Output Power 300W | ||
Dimming Operation 0 to 10 V, 1 to 10V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals EN61347-1, EN61347-2-13 | ||
Power Dissipation 300W | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 300 W Output 1 to 10V, 0 to 10 V
- RS PRO 45 W Output 0 to 10 V, 1 to 10V
- RS PRO 200 W Output 1 to 10V, 0 to 10 V
- RS PRO 300 W Output Triac
- RS PRO 300 W Output Triac
- RS PRO 65 V Output 1400mA, 300 mA 0 to 10V and 1 to 10V dimming control
- RS PRO 65 V Output 2100mA, 600 mA 0 to 10V and 1 to 10V dimming control
- RS PRO 42 V Output 100mA, 450 mA 0 to 10V and 1 to 10V dimming control
